Microchip ARM Microcontrollers - MCU

Results: 2.108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM 96In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LFBGA-100 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 75 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,LQFP144 94In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-144 ARM Cortex M7 512 kB 32 bit 12 bit 300 MHz 114 I/O 256 kB 1.2 V 1.32 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP144 59In Stock
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 32 QFN, 85C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 4.866In Stock
Min.: 1
Mult.: 1
Reel: 5.000
SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 32 TQFP, E Temp TnR 1.534In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT TQFP-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 8 kB 2.7 V 5.5 V Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 48 QFN, I Temp TnR 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT QFN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 8 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features in TQFP 48, 85C 447In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO,MRLA,T&R 35In Stock
Min.: 1
Mult.: 1
Reel: 1.000
SMD/SMT TQFP-100 ARM Cortex M4 2 MB 32 bit 10 bit 120 MHz 74 I/O 304 kB 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU QFN24, 16KBFlash/4KB SRAM,85 Temp,Green,T&R 5.999In Stock
Min.: 1
Mult.: 1
Reel: 6.000

ATSAML10 SMD/SMT VQFN-24 ARM Cortex M23 16 kB 32 MHz 4 kB - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU SSOP24, 64KBFlash/16KB SRAM,125 Temp,Green,tube 386In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT SSOP-24 ARM Cortex M23 64 kB 32 MHz 16 kB Tube

Microchip Technology ARM Microcontrollers - MCU TQFP32, 32KBFlash/8KB SRAM,125 Temp,Green,Tray 500In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT TQFP-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 25 I/O 8 kB 900 mV 1.2 V - 40 C + 125 C Tray

Microchip Technology ARM Microcontrollers - MCU TQFP32, 32KBFlash/8KB SRAM,85 Temp,Green,Tray 368In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT TQFP-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 25 I/O 8 kB 900 mV 1.2 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU TQFP32, 64KBFlash/16KB SRAM,85 Temp,Green,Tray 330In Stock
500Expected 20/04/2026
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT TQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 64KB FLASH 8KB SRAM 368In Stock
5.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN 125C, GREEN,1.6-3.6V,48MHz 288In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 3.3V, 48MHZ 399In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 3.3V, 48MHZ 482In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,BGA144 14In Stock
184Expected 20/04/2026
Min.: 1
Mult.: 1

SAM S70 SMD/SMT LFBGA-144 ARM Cortex M7 1 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU 32 TQFP, 85C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 1.925In Stock
Min.: 1
Mult.: 1
Reel: 2.000
SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 96 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 48 QFN, 85C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 3.690In Stock
Min.: 1
Mult.: 1
Reel: 4.000
SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 96 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 1.444In Stock
Min.: 1
Mult.: 1
Reel: 1.500
SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 96 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU QFN32, 32KBFlash/8KB SRAM,85 Temp,Green,Tray 494In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT VQFN-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 25 I/O 8 kB 900 mV 1.2 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN32, 64KBFlash/16KB SRAM,85 Temp,Green,Tray 462In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT VQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN32, 32KBFlash/8KB SRAM,85 Temp,Crypto,Tray 490In Stock
Min.: 1
Mult.: 1

ATSAML11 SMD/SMT VQFN-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 25 I/O 8 kB 900 mV 1.2 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM33,2048KBFlash,512KBRAM,120MHz,100Pin,TQFP,USB-HS,ENET,CAN 36In Stock
270Expected 09/04/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M33 2 MB 32 bit 12 bit 120 MHz 69 I/O 512 kB 1.71 V 3.63 V - 40 C + 85 C Tray