NXP Kinetis ARM Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU P3 Req by Bosch 996In Stock
Min.: 1
Mult.: 1
Reel: 1.000

K70_120 SMD/SMT MAPBGA-256 ARM Cortex M4 1 MB 32 bit 16 bit 150 MHz 128 I/O 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 100MHz Entry Level 32QFN 7.349In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT QFN-32 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 26 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20_1MB 120 Mhz 1.600In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT BGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 1.708In Stock
Min.: 1
Mult.: 1
Reel: 2.000

K24_120 SMD/SMT BGA-121 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 83 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 2M Flash 180MHz WLCSP 169 2.130In Stock
Min.: 1
Mult.: 1
Reel: 3.000

K26_180 SMD/SMT WLCSP-169 ARM Cortex M4 2 MB 32 bit 16 bit 180 MHz 116 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 2 MB Flash 180MHz USB QFP 144 1.220In Stock
1.500Expected 09/03/2026
Min.: 1
Mult.: 1

K26_180 SMD/SMT LQFP-144 ARM Cortex M4 2 MB 32 bit 16 bit 180 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 3.560In Stock
Min.: 1
Mult.: 1

K64_120 SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 66 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 1.200In Stock
Min.: 1
Mult.: 1

K64_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 1.167In Stock
Min.: 1
Mult.: 1

K64_120 SMD/SMT MAPBGA-144 ARM Cortex M4 1 MB 32 bit 2 x 16 bit 120 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 1.498In Stock
Min.: 1
Mult.: 1

K66_180 SMD/SMT MAPBGA-144 ARM Cortex M4F 2 MB 32 bit 16 bit 180 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ Core, 64KB Flash, 48MHz, USB, XFBGA 36 4.997In Stock
Min.: 1
Mult.: 1
Reel: 5.000

KL2x SMD/SMT XFBGA-36 ARM Cortex M0+ 64 kB 32 bit 48 MHz 30 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 96MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 800In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-64 ARM Cortex M0 512 kB 32 bit 12 bit 96 MHz 58 I/O 96 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 96MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 309In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-100 ARM Cortex M0 512 kB 32 bit 12 bit 96 MHz 89 I/O 96 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 936In Stock
Min.: 1
Mult.: 1
Reel: 1.000

K22_120 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU 150MHz ARM Cortex 2.1 498In Stock
Min.: 1
Mult.: 1

K27_150 SMD/SMT MAPBGA-169 ARM Cortex M4 2 MB 32 bit 16 bit 150 MHz 120 I/O 1 MB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 16K flash 40Mhz 1.500In Stock
Min.: 1
Mult.: 1
Reel: 2.000

KE02_02 SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL26: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 48-QFN 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 36 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 50MHz Cortex-M0+ Metrology MCU 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 64-LQFP 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

KM3x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 24 bit 50 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 100-LQFP 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 256 kB 32 bit 16 bit 75 MHz 72 I/O 32 kB 3.3 V 3.3 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 512KB Flash, 96KB SRAM, 64-LQFP 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

KC3x SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 46 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 64KB Flash, 48MHz, QFP 64 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 100MHz LQFP 48 840In Stock
Min.: 1
Mult.: 1

K02_100 SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit MCU 128KB Flash 100MHz 550In Stock
800Expected 18/06/2026
Min.: 1
Mult.: 1

K02_100 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 32K 533In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-48 ARM Cortex M4 32 kB 32 bit 16 bit 50 MHz 33 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray