Renesas Electronics ARM Microcontrollers - MCU

Results: 1.776
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog ARM Microcontrollers - MCU Arm Cortex-M33 system on chip (SoC), Wi-Fi6 dual band 2.4/5GHz 802.11a/b/g/n/ax, 66pin FCQFN 1.248In Stock
Min.: 1
Mult.: 1
: 500

RA6W1 SMD/SMT FCQFN-66 ARM Cortex M33 Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K QFP32 9.290In Stock
Min.: 1
Mult.: 1
: 2.000

RA0E1 SMD/SMT LQFP-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 26 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 400MHz 2M/1M QFP176 187In Stock
Min.: 1
Mult.: 1

RA8D1 SMD/SMT QFP-176 ARM Cortex M85 2 MB 32 bit 2 x 12 bit 400 MHz 119 I/O 1 MB 1.65 V, 1.68 V 3.6 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP48 410In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFP48 490In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT LQFP-48 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 512K/64K QFN48 440In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT QFN-48 ARM Cortex M33 512 kB 32 bit 2 x 16 bit 240 MHz 35 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 2MB 100QFP 28.611In Stock
Min.: 1
Mult.: 1

S5D9 SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 76 I/O 640 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D3 256K 100QFP 3.898In Stock
Min.: 1
Mult.: 1

S5D3 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 76 I/O 256 kB 2.7 V 3.6 V - 40 C + 105 C Tray


Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 256K/40K QFP64 630In Stock
Min.: 1
Mult.: 1

RA6E2 SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 12 bit 200 MHz 45 I/O 40 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S7G2 4MB 144QFP 645In Stock
Min.: 1
Mult.: 1

S7G2 SMD/SMT LQFP-144 ARM Cortex M4 4 MB 32 bit 12 bit 240 MHz 104 I/O 640 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K WQFN16 2.134In Stock
Min.: 1
Mult.: 1
: 2.500

RA0E1 SMD/SMT HWQFN-16 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 12 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 64K/12K WQFN24 2.152In Stock
Min.: 1
Mult.: 1
: 2.500

RA0E1 SMD/SMT HWQFN-24 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 20 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K WQFN24 2.519In Stock
Min.: 1
Mult.: 1
: 2.500

RA0E1 SMD/SMT HWQFN-24 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 20 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA0E1 ARM CM23 32MHz 32K/12K WQFN16 2.156In Stock
2.500Expected 06/08/2026
Min.: 1
Mult.: 1
: 2.500

RA0E1 SMD/SMT HWQFN-16 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 12 I/O 12 kB 1.6 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA2A2 ARM CM23 48MHz 512K/48K LFQFP80 ADC 4ch 109In Stock
Min.: 1
Mult.: 1

RA2A2 SMD/SMT LQFP-80 ARM Cortex M23 48 MHz 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 128K/16K QFP64 4.649In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LQFP-64 ARM Cortex M23 128 kB 32 bit 12 bit 48 MHz 56 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S3A6 256K 48QFP 400In Stock
Min.: 1
Mult.: 1

S3A6 SMD/SMT LQFP-48 ARM Cortex M4 256 kB 32 bit 14 bit 48 MHz 36 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D9 2MB 145LGA 782In Stock
Min.: 1
Mult.: 1

S5D9 SMD/SMT LGA-145 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFN64 290In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT QFN-64 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6T2 ARM CM33 240MHz 256K/64K QFN64 319In Stock
Min.: 1
Mult.: 1

RA6T2 SMD/SMT QFN-64 ARM Cortex M33 256 kB 32 bit 2 x 16 bit 240 MHz 51 I/O 64 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K WQFN48 10.941In Stock
Min.: 1
Mult.: 1

RA2E1 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 64K/16K QFP32 2.340In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E2 ARM CM23 48MHz 64K/8K WLCSP16 2.750In Stock
Min.: 1
Mult.: 1
: 2.000

RA2E2 Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 128K/32K QFN48 4.497In Stock
Min.: 1
Mult.: 1

RA2L1 Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 128K/32K QFP100 729In Stock
Min.: 1
Mult.: 1

RA2L1 Tray