Texas Instruments ARM Microcontrollers - MCU

Results: 820
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 831In Stock
Min.: 1
Mult.: 1

MSPM0G1107 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 1.281In Stock
Min.: 1
Mult.: 1

MSPM0G1107 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 996In Stock
Min.: 1
Mult.: 1

MSPM0G1505 SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 60 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 1.000In Stock
Min.: 1
Mult.: 1

MSPM0G1505 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 985In Stock
Min.: 1
Mult.: 1

MSPM0G1506 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 626In Stock
Min.: 1
Mult.: 1

MSPM0G1506 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 814In Stock
Min.: 1
Mult.: 1

MSPM0G1507 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 376In Stock
Min.: 1
Mult.: 1

MSPM0G3107 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 1.000In Stock
Min.: 1
Mult.: 1

MSPM0G3505 SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 60 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 825In Stock
Min.: 1
Mult.: 1

MSPM0G3505 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 847In Stock
Min.: 1
Mult.: 1

MSPM0G3506 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 813In Stock
Min.: 1
Mult.: 1

MSPM0G3506 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 467In Stock
Min.: 1
Mult.: 1

MSPM0G3507 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 1.063In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSPM0G3507 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 762In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0L1105 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 16-KB f 654In Stock
3.000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0L1304 SMD/SMT VQFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 28 I/O 2 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex -M 0+ MCU with 16-KB f 1.784In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0L1304 ARM Cortex M0+ 32 bit Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 1.625In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0L1305 SMD/SMT VQFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 393In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0L1305 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 2.848In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0L1306 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 1.340In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0L1306 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 1.192In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MSPM0L1306 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Stellaris Cortex-M3 Fury 32-Bit ARM 719In Stock
Min.: 1
Mult.: 1

LM3S1968 SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 10 bit 50 MHz 52 I/O 64 kB 2.25 V 2.75 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU STELLARIS ARM S817 246In Stock
Min.: 1
Mult.: 1

LM3S817 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 10 bit 50 MHz 30 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Bulk
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 180In Stock
Min.: 1
Mult.: 1

TMS320F28384S SMD/SMT BGA-337 ARM Cortex M4, C28x 512 kB, 1 MB 32 bit 12 bit, 16 bit 125 MHz, 200 MHz 169 I/O 96 kB, 172 kB 3.14 V 3.47 V - 40 C + 125 C Tray