2840 ARM Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 128 kB AES MCU 2.237In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 128 kB 32 bit 12 bit, 16 bit 76.8 MHz 26 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 128 kB AES MCU Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT QFN-40 ARM Cortex M33 128 kB 32 bit 26 I/O 32 kB - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, LCD, USB 2.0 device/host/OTG, external memory interface 704In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LCD CONT/ETHNET USB/HOST/OTG 36In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT LQFP-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LCD CONT/ETHNET USB/512K FL 18In Stock
Min.: 1
Mult.: 1

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LCD CONT/ETHNET USB/HOST/OTG Non-Stocked Lead-Time 13 Weeks
Min.: 126
Mult.: 126

LPC2400 SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit 72 MHz 160 I/O 98 kB 3 V 3.6 V - 40 C + 85 C Tray