Microprocessors - MPU

Results: 2.158
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Microprocessors - MPU BGAGREENIND 78In Stock
Min.: 1
Mult.: 1
: 500

ARM Cortex A5 1 Core 32 bit 536 MHz LFBGA-324 32 kB 32 kB 1.2 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU ARM Cortex-A8 MPU 114In Stock
Min.: 1
Mult.: 1

ARM Cortex A8 1 Core 32 bit 800 MHz PBGA-324 32 kB 32 kB 1.26 V AM3354 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU ARM Cortex-A8 MPU 251In Stock
Min.: 1
Mult.: 1

ARM Cortex A8 1 Core 32 bit 800 MHz PBGA-324 32 kB 32 kB 1.26 V AM3358 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara ARM Microproc 46In Stock
Min.: 1
Mult.: 1

ARM Cortex A8 1 Core 32 bit 600 MHz BGA-484 16 kB 16 kB 1.2 V AM3505 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor 760 -FCBGA 0 to 90 A 59 A 595-AM5729BABCXA 120In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz FCBGA-760 1.15 V AM5729 SMD/SMT - 40 C + 90 C Tray
Texas Instruments Microprocessors - MPU Sitara processor 760 -FCBGA -40 to 105 A A 595-AM5729BABCXEAR 50In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 7 Core 32 bit 212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz FCBGA-760 1.15 V AM5729 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, 0 to 105C, Security disabled
69In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT 0 C + 105 C Tray
Renesas Electronics Microprocessors - MPU RZ/A1LU 400MHz 3MB BGA233 Q2A no enc MP 119In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 1 Core 32 bit 400 MHz BGA-233 32 kB 32 kB 1.1 V to 1.26 V RZ/A1L SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU FPU 200In Stock
Min.: 1
Mult.: 1

ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors MPC8313VRAGDC
NXP Semiconductors Microprocessors - MPU 8313 REV2.2 NO ENC 40In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2 185In Stock
960Expected 21/08/2026
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-273 32 kB 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 188In Stock
1.008Expected 02/07/2026
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-361 16 kB, 32 kB 16 kB, 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
STMicroelectronics Microprocessors - MPU MPU with Arm Cortex-A35 at 1.5GHz, Cortex-M33 at 300MHz, 2xEthernet, 2xFD-CAN, Parallel display, CSI2, Secure Boot, Cryptography, DRAM enc/dec, PKA 159In Stock
960Expected 16/10/2026
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M33 1 Core 32 bit/64 bit 300 MHz, 1.5 GHz VFBGA-273 32 kB 32 kB 1.71 V to 3.6 V STM32MP2 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Automotive 1 TOPS vi sion SoC with RGB-I 450In Stock
Min.: 1
Mult.: 1
: 500

Arm Cortex-A53, Arm Cortex-R5F 3 Core 64 bit 800 MHz, 1.4 GHz FCCSP-484 32 kB 32 kB 750 mV, 850 mV AM62A3-Q1 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU 1 TOPS vision SoC wi th RGB-IR ISP for 1 423In Stock
Min.: 1
Mult.: 1
Max.: 25
: 500

Arm Cortex-A53, Arm Cortex-R5F 3 Core 64 bit 800 MHz, 1.4 GHz FCCSP-484 32 kB 32 kB 750 mV, 850 mV AM62A3 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Microprocessors - MPU Advanced MPU Delivers High-Performance Application Processing and Real-Time Operation with Industrial Ethernet 60In Stock
Min.: 1
Mult.: 1

ARM Cortex-A55, ARM Cortex-R52 4 32 bit/64 bit 1.2 MHz, 600 MHz FCBGA-576 32 kB 32 kB 3.3 V RZ/N2H SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QP 29x29 36In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 7 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz FCPBGA-1313 2 x 16 kB, 4 x 32 kB, 48 kB 2 x 16 kB, 32 kB, 4 x 32 kB 1 V i.MX8 SMD/SMT - 25 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU i.MX 8DualX 89In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-900 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V i.MX8X SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU 8313 REV2.2 NO ENC 29In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 266 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors T1024NXN7MQA
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, -40 to 105C, 23x23 pkg
8In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1024 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T4160NXE7PQB
NXP Semiconductors Microprocessors - MPU 64b Power Arch 16x 1.5GHz threads
12In Stock
Min.: 1
Mult.: 1

e6500 16 Core 64 bit 1.5 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4160 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU ARM Cortex-A8 MPU 126In Stock
Min.: 1
Mult.: 1

ARM Cortex A8 1 Core 32 bit 300 MHz PBGA-324 32 kB 32 kB 1.1 V AM3354 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: co st optimized Arm Co 17In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 5 Core 32 bit 212.8 MHz, 750 MHz, 1 GHz FCBGA-538 32 kB, 32 kB 32 kB, 32 kB 1.15 V AM5708 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara Processor 64In Stock
Min.: 1
Mult.: 1

ARM926EJ-S 1 Core 32 bit/16 bit 456 MHz PBGA-361 16 kB 16 kB 1.3 V AM1808 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Sitara Processor 80M hz 0 to 90 90In Stock
Min.: 1
Mult.: 1

ARM Cortex A9 1 Core 32 bit 800 MHz BGA-491 32 kB 32 kB 1.26 V AM4378 SMD/SMT - 40 C + 105 C Tray