32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology Microprocessors - MPU TFBGA GRN IND TEMP MRLA Non-Stocked Lead-Time 21 Weeks
Min.: 240
Mult.: 240

ARM926EJ-S 1 Core 32 bit 400 MHz TFBGA-247 16 kB 16 kB 1 V SAM9G SMD/SMT - 40 C + 85 C Tray
Microchip Technology Microprocessors - MPU BGAGREEN,IND TEMP,MRL A Non-Stocked Lead-Time 21 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
ARM926EJ-S 1 Core 32 bit 400 MHz LFBGA-247 16 kB 16 kB 1 V SAM9G SMD/SMT - 40 C + 85 C Reel