NXP Microprocessors - MPU

Results: 937
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors MPC8313VRAGDC
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 400MHz, DDR1/2, PCI, GbE, USB, 0 to 105C, Rev 3 40In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QP 29x29 36In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 7 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz FCPBGA-1313 2 x 16 kB, 4 x 32 kB, 48 kB 2 x 16 kB, 32 kB, 4 x 32 kB 1 V i.MX8 SMD/SMT - 25 C + 85 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU i.MX 8DualX 89In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M4F 5 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-900 16 kB, 4 x 32 kB 16 kB, 4 x 32 kB 1 V i.MX8X SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 333MHz e300, QE, PCI, USB2.0, DDR1/2, UART, -40-105C 15In Stock
Min.: 1
Mult.: 1

e300c2 1 Core 32 bit 333 MHz PBGA-516 16 kB 16 kB 1 V MPC8321 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors MPC8358CVRAGDGA
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, -40 to 105C, Rev 1 36In Stock
Min.: 1
Mult.: 1

e300 1 Core 32 bit 400 MHz PBGA-740 32 kB 32 kB 1.2 V MPC8358E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T1024NXN7MQA
NXP Semiconductors Microprocessors - MPU QorIQ, 2xCPU 64-Bit Pwr Arch, 1.2GHz, DDR3L/4, PCIe, 1/10GbE, HW Accel, -40 to 105C, 23x23 pkg
8In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.2 GHz FCPBGA-780 32 kB 32 kB 1 V T1024 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors T4160NXE7PQB
NXP Semiconductors Microprocessors - MPU QorIQ, 64b Power Arch, 16x 1.5GHz threads, 1.6GT/s DDR3L, 2x10GE, crypto enabled, -40-105C, Rev 2.0
12In Stock
Min.: 1
Mult.: 1

e6500 16 Core 64 bit 1.5 GHz FCPBGA-1932 32 kB 32 kB 975 mV to 1.025 V T4160 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU S32E288 Arm Cortex-R52 and -M33, Flash, HSE, FlexLLCE, NETC3, GTM, CAN FD, GbE, 975 MAPBGA - Real-Time Processor 195In Stock
Min.: 1
Mult.: 1

ARM Cortex R52 S32E2 Tray
NXP Semiconductors Microprocessors - MPU S32E288 Cortex-R52 and -M33, Flash, HSE, FlexLLCE, NETC3, Math Accel, GTM, CAN FD, GbE, 975 MAPBGA - Real-Time Processor 181In Stock
Min.: 1
Mult.: 1

ARM Cortex R52 S32E2 Tray
NXP Semiconductors Microprocessors - MPU S32Z280 Arm Cortex-R52 and -M33, HSE, FlexLLCE, NETC3, Math Accel, GTM, CAN FD, GbE, 400 MAPBGA - Real-Time Processor 445In Stock
Min.: 1
Mult.: 1

ARM Cortex R52 S32Z2 Tray
NXP Semiconductors Microprocessors - MPU S32Z280 Arm Cortex-R52 and -M33, HSE, FlexLLCE, NETC3, Math Accel, GTM, CAN FD, GbE, 594 MAPBGA - Real-Time Processor 230In Stock
Min.: 1
Mult.: 1

ARM Cortex R52 S32Z2 Tray
NXP Semiconductors MIMX9301CVVXDAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 880In Stock
Min.: 1
Mult.: 1

i.MX 93 Tray
NXP Semiconductors MIMX9302CVVXDAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 880In Stock
Min.: 1
Mult.: 1

i.MX 93 Tray
NXP Semiconductors MIMX9351CVVXMAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 792In Stock
Min.: 1
Mult.: 1

i.MX 93 Tray
NXP Semiconductors Microprocessors - MPU S32G399A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 696In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 12 Core 1.3 GHz FCPBGA-525 32 kB 32 kB S32G3 SMD/SMT - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors MIMX9332CVVXMAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 777In Stock
Min.: 1
Mult.: 1

i.MX 93 Tray
NXP Semiconductors MIMX9332DVVXMAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 870In Stock
Min.: 1
Mult.: 1

i.MX 93 Tray
NXP Semiconductors MIMX9332XVVXMAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 762In Stock
Min.: 1
Mult.: 1

i.MX 93 Tray
NXP Semiconductors MIMX9352XVVXMAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 126In Stock
Min.: 1
Mult.: 1

i.MX 93 Tray
NXP Semiconductors LS2084ACE7TTB
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 8-core, 1.8GHz, AEC-Q100 Grade 3, Security enabled
21In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 8 Core 64 bit 1.8 GHz FCPBGA-1292 48 kB 32 kB 1.05 V LS2084A SMD/SMT - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors T2080NXE8MQLB
NXP Semiconductors Microprocessors - MPU QorIQ,64b Power Arch,8x 1.2GHz threads,1.6GT/s DDR3/3L,4x10GE,crypto enabled,-40C-105C,Rev1.1,LoPwr
44In Stock
Min.: 1
Mult.: 1

e6500 8 Core 64 bit 1.2 GHz FCPBGA-896 32 kB 32 kB 1.025 V T2080 SMD/SMT - 40 C + 105 C Tray

NXP Semiconductors Microprocessors - MPU i.MX 8DualXLite 630In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-388 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V i.MX8 DualXLite SMD/SMT - 40 C + 125 C Tray

NXP Semiconductors Microprocessors - MPU i.MX 8SoloXLite 110In Stock
Min.: 1
Mult.: 1

ARM Cortex A35, ARM Cortex M4F 2 Core 64 bit 264 MHz, 1.2 GHz FCPBGA-388 16 kB, 32 kB 16 kB, 32 kB 1 V i.MX 8XLite SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU S32G254A Arm Cortex-M7 and -A53, HSE w/Prem Security, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 25In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 5 Core 400 MHz, 1 GHz FCPBGA-525 2 x 32 kB, 3 x 32 kB 2 x 32 kB, 3 x 32 kB 720 mV to 870 mV S32G2 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU S32G274A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor 193In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex M7 7 Core 400 MHz, 1 GHz FCPBGA-525 3 x 32 kB, 4 x 32 kB 3 x 32 kB, 4 x 32 kB 720 mV to 870 mV S32G2 SMD/SMT - 40 C + 105 C Tray