EVL80WLED-STCH03

STMicroelectronics
511-EVL80WLED-STCH03
EVL80WLED-STCH03

Mfr.:

Description:
LED Lighting Development Tools EVL80WLED-STCH03: 80W-1A primary side current loop control LED driver with STCH0

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,23 € 127,23 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Demonstration Boards
Street Lighting
90 V to 265 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 1 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVL80WLED-STCH03 Demonstration Board

STMicroelectronics EVL80WLED-STCH03 Demonstration Board implements a wide range 80W LED driver for street lighting applications with a primary current sensing control loop. The LED driver is a fixed current source with a very fast start-up time and short-circuit and open-load protections. The board is optimised to supply an LED string load in the range from 40V to 80V with a fixed 1A current source with a very low current ripple. Due to the current primary side STCH03 control loop, the output stage is composed of a simple diode rectification and the output capacitor. The form factor is compatible with street lighting applications. At full load, the efficiency is above 90% at nominal voltages and remains very close to this value until it reaches half the load. Output short-circuit and no-load protections are auto-restart for safe operation in a lighting environment. Uses low input power under no-load conditions.