STEVAL-MKI243A

STMicroelectronics
511-STEVAL-MKI243A
STEVAL-MKI243A

Mfr.:

Description:
Multiple Function Sensor Development Tools ASM330LHHXG1 adapter board for a standard DIL24 socket

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,65 € 13,65 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapter Kits
ASM330LHHXG1
Bulk
Brand: STMicroelectronics
For Use With: DIL-24 Socket
Interface Type: I2C, I3C, MIPI, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

STEVAL-MKI243A Adapter Board

STMicroelectronics STEVAL-MKI243A Adapter Board is designed to evaluate the ASM330LHHXG1 MEMS devices and offers fast system prototyping and device evaluation directly within the user’s application. The board plugs into a standard DIL 24 socket. The ready-to-use adapter provides the required decoupling capacitors on the VDD power supply line and the complete ASM330LHHXG1 pinout. This adapter is supported by STEVAL-MKI109V3 motherboards that include a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, allowing the use of the downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications. The adapter board can also be plugged into X-NUCLEO-IKS01A3 and X-NUCLEO-IKS02A1 boards using UNICLEO.