X-NUCLEO-OUT02A1

STMicroelectronics
511-X-NUCLEO-OUT02A1
X-NUCLEO-OUT02A1

Mfr.:

Description:
Power Management IC Development Tools Industrial digital output expansion board based on ISO8200AQ for STM32 Nucleo

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,04 € 24,04 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Voltage Regulator - Switching Regulator
10.5 V to 33 V
STM32 Nucleo
X-NUCLEO
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 29,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
3A991.a.2

X-NUCLEO-OUT02A1 Expansion Board

STMicroelectronics X-NUCLEO-OUT02A1 Expansion Board is based on the ISO8200AQ galvanic isolated octal high-side smart power solid state relay. The X-NUCLEO-OUT02A1 provides an affordable and easy-to-use solution for the development of 8-channel digital output modules. Easily evaluate the ISO8200AQ communication and industrial load driving features. The X-NUCLEO-OUT02A1 can be connected to a NUCLEO-F401RE or NUCLEO-F334R8 development board via Arduino™ UNO R3 connectors.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.