MPFS250-VIDEO-KIT

Microchip Technology
579-MPFS250VIDEOKIT
MPFS250-VIDEO-KIT

Mfr.:

Description:
Programmable Logic IC Development Tools PolarFire SoC Video Kit

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.834,83 € 1.834,83 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Logic IC Development Tools
Evaluation Kits
SoC FPGA
MPFS250TS-1FCG1152I
Brand: Microchip Technology
Interface Type: CAN, PCIe, UART, USB
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
5A992.C

MPFS250-VIDEO-KIT Polarfire® SoC FPGA Video Kit

Microchip Technology PolarFire® SoC Video Kit is a RISC V SoC FPGA-based, full-featured embedded vision development platform targeting secure, reliable, and power-efficient vision applications at the edge, including Microchip’s VectorBlox Accelerator SDK and neural network IP, and industrial IoT and automation. The kit supports dual 4K MIPI CSI-2 cameras, HDMI 2.0 with FMC-based expansion towards CoaXPress 2.0, 6/12G SDI, 1/ 2.5/ 5/ 10G USXGMII, and USB 3.1 Gen1 and Gen2 protocols. It is wireless-enabled with Wi-Fi® b/g/n and BLUETOOTH® 5.0. Microchip Technology PolarFire® SoC Video Kit also includes USB 2.0, SD Card, eMMC, PCIe® Gen2x4 endpoint or root port, and a MikroBus connector to facilitate Microchip's Trust and Go platform for cloud connectivity.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.