EVSPIN32F02Q1S1

STMicroelectronics
511-EVSPIN32F02Q1S1
EVSPIN32F02Q1S1

Mfr.:

Description:
Power Management IC Development Tools 3-phase inverter based on STSPIN32F0251

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,52 € 105,52 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Inverter
15 VAC to 120 VAC, 20 V to 170 V
STSPIN32F0251
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STSPIN
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9023000000
ECCN:
3A991.a.2

EVSPIN32F02Q1S1 Evaluation Board

STMicroelectronics EVSPIN32F02Q1S1 Evaluation Board is based on the STSPIN32F0251 Controller, which embeds a 3-phase 250V gate driver and a Cortex®-M0 STM32 MCU. The EVSPIN32F02Q1S1 Board power stage features STD17NF25 MOSFETs but can be populated with any IGBT or Power MOSFET in DPAK or powerFLAT 6x5 package.