EVSTGAP2GSN

STMicroelectronics
511-EVSTGAP2GSN
EVSTGAP2GSN

Mfr.:

Description:
Power Management IC Development Tools EVSTGAP2GSN evaluation board For STGAP2GSN

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,20 € 87,20 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
STGAP2GSN
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVSTGAP2GSN Demonstration Board

STMicroelectronics EVSTGAP2GSN Demonstration Board facilitates an extensive evaluation of the STGAP2GSN isolated single gate driver. The STGAP2GSN is specified by 2A source and 3A sink capability and rail-to-rail outputs, appropriate for mid- and high-power inverter applications. The device uses dedicated gate resistors to optimize turn-on and turn-off independently.