STEVAL-MIC006V1

STMicroelectronics
511-STEVAL-MIC006V1
STEVAL-MIC006V1

Mfr.:

Description:
Audio IC Development Tools Microphone coupon board based on the MP23DB01HP digital MEMS microphone

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,83 € 26,83 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
RoHS:  
Daughter Boards
Microphone
MP23DB01HP
1.6 V to 3.6 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: X-NUCLEO-CCA02M2
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8518108030
ECCN:
EAR99

STEVAL-MIC006V1 Microphone Coupon Board

STMicroelectronics STEVAL-MIC006V1 Microphone Coupon Board is a compact Daughterboard equipped with four MP23DB01HP Digital MEMS Microphones. The STEVAL-MIC006V1 Coupon Board is designed to be used with the X-NUCLEO-CCA02M2 Expansion Board. STMicroelectronics STEVAL-MIC006V1 Microphone Coupon Board design allows easy performance testing of the MP23DB01HP MEMS Microphones. It is possible to detach the single PCBs hosting each microphone.