STEVAL-VNH5019A

STMicroelectronics
511-STEVAL-VNH5019A
STEVAL-VNH5019A

Mfr.:

Description:
Power Management IC Development Tools VNH5019A VIPower STM8 VNH Driver

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
225,00 € 225,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
41 V
VNH5019A
STEVAL-VNH5019A
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: VNH5019A evaluation board
For Use With: VNH5019A
Output Current: 30 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
EAR99

STEVAL-VHN5019A Evaluation Board

STMicroelectronics STEVAL-VHN5019A Evaluation Board offers dedicated power stage and controls suitable for electric DC motor driving. This evaluation board comes pre-assembled with a VNH5019A H-bridge belonging to the VNH Motor Driver series based on VIPower® proprietary technology. Typical applications are window lifts, sliding door, and seat regulation. This Evaluation Board consists of a Motherboard (STM8 Universal Board) and a Daughterboard.