STEVAL-IOD003V1

STMicroelectronics
511-STEVAL-IOD003V1
STEVAL-IOD003V1

Mfr.:

Description:
Interface Development Tools IO-Link (PHY) device expansion board based on L6362A

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
I/O-Link Transceiver
L6362A
Bulk
Brand: STMicroelectronics
Interface Type: Serial
Product Type: Interface Development Tools
Series: STEVAL-IOD003V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

STEVAL-IOD003V1 IO-Link (PHY) Evaluation Board

STMicroelectronics STEVAL-IOD003V1 IO-Link (PHY) Evaluation Board features full integrated EMC protection (IO-Link v1.1 specification) and surge protection (IEC 60947-5-2). The board is used for the development of IO-Link and SIO applications and to evaluate communication features and robustness of the L6362A. The on-board linear regulators (12mA-3.3V from L6362A and 100mA-12V from L78L12ABUTR) can supply the microcontroller via the 24V bus, instead of the USB.