EVAL-LT3078-AZ

Analog Devices
584-EVAL-LT3078-AZ
EVAL-LT3078-AZ

Mfr.:

Description:
Power Management IC Development Tools LT3078 DEMO BOARD

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,38 € 104,38 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
600 mV to 5.5 V
500 mV to 4.2 V
LT3078
LT3078
Brand: Analog Devices
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Ultra-Low Noise, High PSRR Ultra-Fast Linear Regulator
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-LT3078 Evaluation Board

Analog Devices Inc. EVAL-LT3078 Evaluation Board evaluates the LT3078 Linear Regulator. The LT3078 is a 5A, ultra-low noise, high power-supply rejection ratio (PSRR), 55mV dropout ultra-fast linear regulator. The evaluation board has a 0.6V to 5.5V input voltage (VIN) range for the VIN power and a 5A maximum output current. There are jumpers to set a 3-bit trilevel code determining the output voltage (VOUT) at preprogrammed levels ranging from 0.5V to 4.2V. EVAL-LT3078-AZ requires an external BIAS voltage (VBIAS) that is at least 1.2V higher than VOUT and is between 2.375V and 5.5V.