M037

M5Stack
170-M037
M037

Mfr.:

Description:
Component Kits A DIY expansion kit suitable for CoreInk master control.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Component Kits
RoHS:  
Expansion Kits
CoreInk Master Control
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Material: Polycarbonate (PC)
Product Type: Component Kits
Series: MODULE
Factory Pack Quantity: 10
Subcategory: Prototyping
Type: CoreInk Proto Base
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000
ECCN:
EAR99

CoreInk Proto Base

M5Stack CoreInk Proto Base is a DIY expansion kit suitable for CoreInk master control. The IO bus on the CoreInk main control leads out to the PROTO board through the lower PIN when stacking the expansion board. This expansion kit also contains a variety of expansion ports that can be soldered to the PROTO board and adds standard specifications to the circuit design. The expansion ports include the HY2.0-4P female terminal, 3.96 male/female terminal, and DC power terminal. The CoreInk Proto Base features a LEGO compatible hole design on the corners and a hook hole on the back. This allows the finished DIY product to be easily embedded into a variety of structures. Typical applications include experimental circuit and DIY function expansion.