2493909-1

TE Connectivity
571-2493909-1
2493909-1

Mfr.:

Description:
Fibre Optic Development Tools EVAL KIT, CBOT, 1 FH 10G, 275MM LC

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
8
Expected 12/04/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.236,00 € 2.236,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fibre Optic Development Tools
Evaluation Kits
MULTIGIG Fiber Optic Transceiver
CBOT
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

CBOT Evaluation Kit

TE Connectivity's CBOT Evaluation Kit is designed to evaluate the performance of the high‑speed MULTIGIG transceiver platform. This Kit includes the test Tx cable for measuring output power and the test Rx cable for verifying receiver sensitivity. The MULTIGIG TRX leverages up to 12 Chiclet-Based Optical Transceivers (CBOT) capable of transmitting and receiving up to 10Gbps each. This MULTIGIG platform incorporates MULTIGIG RT high-speed press-fit PCB attachment. Typical applications include Ethernet, InfiniBand™, ARINC 818, IFE servers and end points, interconnects rack-to-rack, shelf-to-shelf, board-to-board, and board-to-optical backplane.