P-NUCLEO-LRWAN3

STMicroelectronics
511-P-NUCLEO-LRWAN3
P-NUCLEO-LRWAN3

Mfr.:

Description:
Sub-GHz Development Tools STM32 Nucleo pack LoRa LF band sensor and gateway

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
22
Expected 27/03/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,54 € 88,54 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Development Tools
RoHS:  
Starter Kits
433 MHz to 470 MHz
STM32F7, STM32L0
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: P-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 301 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
5A991.g

P-NUCLEO-LRWAN3 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-LRWAN3 STM32 Nucleo Pack for LoRa® technology and high-performance (G)FSK/OOK/(G)MSK modulations, is a development tool for learning and quickly developing low-power wide-area network (LPWAN) solutions. The P-NUCLEO-LRWAN3 Pack includes both an LPWAN end-node and its related gateway. The P-NUCLEO-LRWAN3 is compatible with various LoRaWAN® network server providers. P-NUCLEO-LRWAN3 is intended for countries granting radio-communications access in frequency bands lower than 500MHz.