6.37.04

Segger Microcontroller
943-6.37.04
6.37.04

Mfr.:

Description:
WiFi Development Tools - 802.11 WiFi Module for emPower Board Longsys Arrow GT202

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,59 € 146,59 €

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Modules
ATWILC1000, GT202, RS9113
802.11 b/g/n
2.4 GHz
WiFi
Each
Brand: Segger Microcontroller
For Use With: emPower Board Longsys Arrow GT202
Interface Type: Serial
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WiFi Module for emPower Board Longsys Arrow GT202

SEGGER Microcontroller WiFi Module for emPower Board Longsys Arrow GT202 is a controller supporting IEEE 802.11b/g/n WiFi networks in a 2.4GHz band. The module features SPI and UART host interfaces. WiFi firmware comes pre-loaded in the module, keeping it away from the host MCU firmware. The WiFi module can be updated manually.