MIMXRT1040-EVK

NXP Semiconductors
771-MIMXRT1040-EVK
MIMXRT1040-EVK

Mfr.:

Description:
Development Boards & Kits - ARM MIMXRT1040-EVK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,61 € 101,61 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX RT1040
Evaluation Kits
ARM Cortex M7
MIMXRT1040
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935428344598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

i.MX RT1040 Evaluation Kit

NXP Semiconductors i.MX RT1040 Evaluation Kit provides a platform to develop the 600MHz i.MX RT1040 Crossover MCU based on the Arm® Cortex®-M7 architecture. The i.MX RT1040 board includes a high-performance onboard debug probe, audio subsystem, accelerometer, networking, and USB plus expansion options for displays and other add-on boards. Additionally, the i.MX RT1040 kit features a Murata Wi-Fi module based on NXP's IW416 2.4/5GHz Dual-Band 1x1 Wi-Fi® 4 (802.11n) + BLUETOOTH® 5.2 Solution.