NUCLEO-H533RE

STMicroelectronics
511-NUCLEO-H533RE
NUCLEO-H533RE

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32H533RET6 MCU, supports Arduino and morpho

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 552

Stock:
552 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,66 € 13,66 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32H5
Development Boards
STM32H533RE
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

NUCLEO-H533RE STM32 Nucleo-64 Development Board

STMicroelectronics NUCLEO-H533RE STM32 Nucleo-64 Development Board provides an affordable and flexible way for users to try emerging concepts. Users can build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. An integrated ST-LINK debugger/programmer eliminates the need for a separate probe. While in run mode, an internal or external SMPS significantly reduces power consumption. The Arduino Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.