NUCLEO-U545RE-Q

STMicroelectronics
511-NUCLEO-U545RE-Q
NUCLEO-U545RE-Q

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32U545RE MCU, SMPS, Arduino and morpho

In Stock: 139

Stock:
139 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,68 € 20,68 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M33
STM32U545RET6Q
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

STM32 Nucleo-64 Board

STMicroelectronics STM32 Nucleo-64 Board provides an affordable and flexible way to try new concepts and build prototypes. The external SMPS reduces power consumption in Run mode. The STM32 nucleo-64 board supports ARDUINO® Uno V3 connectivity and the ST morpho headers for easy expansion of the functionality of the STM32 Nucleo open development platform. This board features an on-board ST-LINK debugger/programmer with USB re-enumeration capability. The STM32 nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.