STM32F746G-DISCO

STMicroelectronics
511-STM32F746G-DISCO
STM32F746G-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM 32F746GDISCOVERY Discovery Kit

In Stock: 326

Stock:
326
Can Dispatch Immediately
On Order:
361
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,31 € 50,31 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32F746GDISCOVERY
Discovery Kits
ARM Cortex M7
STM32F746NGH6
Bulk
Brand: STMicroelectronics
Description/Function: Discovery kit for the STM32F7 series
Dimensions: 130 mm x 80 mm
Interface Type: I2C, SPI, UART, USART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 317,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

32F746GDISCOVERY Discovery Kit

STMicroelectronics 32F746GDISCOVERY Discovery Kit allows for developing and sharing applications with STM32F7 Series microcontollers based on ARM® Cortex®-M7 core. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards. The STMicroelectronics 32F746GDISCOVERY Discovery Kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video, and high-speed connectivity features. 

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.