SC0889

Raspberry Pi
358-SC0889
SC0889

Mfr.:

Description:
Development Boards & Kits - ARM Debug Probe

In Stock: 687

Stock:
687 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Development Boards & Kits - ARM
RoHS:  
Raspberry Pi Camera
Brand: Raspberry Pi
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 150
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Arm® Debug Probe

Raspberry Pi Arm® Debug Probe provides a complete debug hardware solution for Arm-based microcontrollers and is powered by an RP2040 microcontroller chip. The probe features a USB to UART bridge and a USB to two-wire serial debug bridge, making it easy to use devices such as Raspberry Pi Pico with various host platforms, such as PCs, Macs, and typical Linux computers. The probe comes as an all-in-one USB-to-debug kit with a plastic case and all the necessary hardware and cables for easy, solderless, plug-and-play debugging. Raspberry Pi Arm Debug Probe is based on Raspberry Pi Pico hardware and runs the open-source Raspberry Pi Picoprobe software, which can be easily updated.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.