3406

Adafruit
485-3406
3406

Mfr.:

Description:
Development Boards & Kits - Wireless Adafruit Feather nRF52 Bluefruit LE

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
25
Expected 04/09/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,46 € 21,46 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - Wireless
RoHS:  
Feather
Evaluation Boards
ARM Cortex M4F
2.4 GHz
nRF52832
Brand: Adafruit
Dimensions: 51 mm x 22.9 mm x 7.1 mm
Interface Type: USB
Operating Supply Voltage: 1.7 V to 3.3 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather nRF52 Bluefruit LE Development Board

Adafruit Feather nRF52 Bluefruit LE is an all-in-one Arduino-compatible and Bluetooth Low Energy (BLE) development board. This board comes with built-in USB and battery charging and allows you to run code directly on the nRF52832. Single MCU results in better performance, low power consumption, and low production cost. The board features an ARM Cortex M4F processor clocked at 64MHz with 1.7V to 3.3V logic. The development board's chip offers 512KB of flash and 64KB of SRAM, and the USB provides USB-to-serial program and debug capability.