STEVAL-IDB008V2

STMicroelectronics
511-STEVAL-IDB008V2
STEVAL-IDB008V2

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Evaluation platform based on the BlueNRG-2

This product may require additional documentation to export from the United States.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,49 € 61,49 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Platforms
BlueNRG-2
2.4 GHz
5 V
Bluetooth
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: STEVAL-IDB008V2
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 5.0
Unit Weight: 217,728 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008090
USHTS:
8517620090
ECCN:
5A002.A.2

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

STEVAL-IDB008V2 Evaluation Platform

STMicroelectronics STEVAL-IDB008V2 Evaluation Platform is based on the BlueNRG-2, low-power Bluetooth® smart system on chip. The STEVAL-IDB008V2 provides a set of hardware resources for implementing a wide range of application scenarios. These scenarios include sensor data (accelerometer, pressure, and temperature sensor), remote control (buttons and LEDs), and debug message management through USB virtual COM. Three power options are available (USB only, battery only, external power supply + USB) for high application development and testing flexibility.