STEVAL-MKI246KA

STMicroelectronics
511-STEVAL-MKI246KA
STEVAL-MKI246KA

Mfr.:

Description:
Acceleration Sensor Development Tools Intelligent ultralow-power accelerometer kit based on IIS2DULPX

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer Sensor
IIS2DULPX
Bulk
Brand: STMicroelectronics
For Use With: STEVAL-MKI109D
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-axis
Series: IIS2DULPX
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI246KA Accelerometer Kit

STMicroelectronics STEVAL-MKI246KA Accelerometer Kit facilitates the evaluation of the IIS2DULPX 3-axis accelerometer. The STEVAL-MKI246KA adapter board is attached using a cable to the STEVAL-MKIGIBV5 adapter board to render it compatible with the STEVAL-MKI109D evaluation platform. The sensor is soldered exactly in the center of the square PCB to conveniently mount the board on the equipment used for vibration analysis via double-sided adhesives. Alternatively, users can mount the board employing the holes in each corner of the PCB. The STEVAL-MKIGIBV5 is powered by implementing a standard DIL-24 socket.