A000070

Arduino
782-A000070
A000070

Mfr.:

Description:
Multiple Function Sensor Development Tools Arduino 9 Axis Motion Shield

In Stock: 386

Stock:
386 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,71 € 24,71 €

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Motion Shield
Bulk
Brand: Arduino
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 15
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8543909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

Arduino.org 9 Axes Motion Shield

Arduino.org 9 axes motion shield integrates a Bosch BNO055 absolute orentation sensor which combines an accelerometer, gyroscope, geomagnetic sensor, and microcontroller. The BNO055 sensor features 3D acceleration, yaw rate, and magnetic field strength data each in 3 perpendicular axes. Additionally it provides the sensor fusion signals such as, quaternion, euler angles, rotational vector, linear acceleration, and gravity vector. An intelligent interrupt engine allows for triggering interrupts based on slow or no motion recognition, any motion (slope) detection, and high g force detection. This shield is TinkerKit compatible.
Learn More