SEN0486

DFRobot
426-SEN0486
SEN0486

Mfr.:

Description:
Optical Sensor Development Tools Gravity: Ring 2D QR Code Scanner

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
14
Expected 23/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,31 € 34,31 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Optical Sensor Development Tools
RoHS:  
Development Kits
Ring 2D QR Code Scanner
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, UART
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471607000
USHTS:
8471609050
ECCN:
EAR99

Gravity: Ring 2D QR Code Scanner

DFRobot Gravity: Ring 2D QR Code Scanner is equipped with an indicator that feeds back the sensor recognition status by showing different colors. This scanner operates at 3.3V/5V and is compatible with UART and I2C communication which makes it easier to develop on controllers like Arduino, ESP32, and Raspberry Pi. Typical applications include self-service vending machines, subway gates, access control, and payment machine.