SC21150ACSTRT

Semtech
947-SC21150ACSTRT
SC21150ACSTRT

Mfr.:

Description:
Switching Voltage Regulators 1.2A Sync Buck Reg Adj.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,341 € 3,41 €
0,329 € 8,23 €
0,323 € 32,30 €
0,316 € 79,00 €
0,311 € 155,50 €
Full Reel (Order in multiples of 5000)
0,294 € 1.470,00 €
0,289 € 2.890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-100
Buck
800 mV to 5.5 V
1.2 A
1 Output
2.5 V
5.5 V
23 uA
4 MHz
- 40 C
+ 125 C
SC21150
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: SC21150EVB
Input Voltage: 2.5 V to 5.5 V
Load Regulation: - 0.13 %/A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Ultra High Efficiency, Tiny Buck Regulator
Unit Weight: 58,608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99