DC-DC Converter Switching Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage, Min Input Voltage, Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Texas Instruments Switching Voltage Regulators Four-phase single 1 6A output DC-DC step 1.703In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DSBGA-35 Buck 500 mV to 3.36 V 16 A 4 Output 1 uA 3 MHz - 40 C + 85 C LP8758-B0 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 650-kHz and 1.2-MHz 18.5-V step-up DC/D A 595-TPS61085ATDGKRQ1 358In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 Boost 18.5 V 2 A 1 Output 70 uA 650 kHz to 1.2 MHz - 40 C + 125 C AEC-Q100 TPS61085A Reel, Cut Tape, MouseReel
Torex Semiconductor Switching Voltage Regulators 36V, 600mA Inductor Built-in Step-down micro DC/DC Converter 8.952In Stock
3.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-3030-10B Buck 2.8 V to 36 V 600 mA 1 Output 11 uA 1.2 MHz - 40 C + 105 C Reel, Cut Tape
Torex Semiconductor Switching Voltage Regulators 36V, 600mA Inductor Built-in Step-down micro DC/DC Converter 8.758In Stock
3.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-3030-10B Buck 2.8 V to 36 V 600 mA 1 Output 11 uA 1.2 MHz - 40 C + 105 C Reel, Cut Tape

Texas Instruments Switching Voltage Regulators Enhanced Plastic 2A 60V Step Down DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

SMD/SMT HTSSOP-20 Buck 900 mV to 18 V 2 A 1 Output 5 mA 200 kHz to 2.2 MHz - 55 C + 125 C TPS54262 Reel