STMicroelectronics Analog Comparators

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Low power dual voltage comparator 6.490In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR Dual OP AMP 0.45 mA 20nA 80mV 4.533In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 2.877In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UFSON-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 19.111In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 5.314In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 150 C LM2903H Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators LP Dual Comparator 2V to 26V 25nA 11.611In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Dual Voltage 2V to 36V, 1V to 18V 12.328In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 16.726In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single GP Voltage 11.838In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 6 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Power QUAD 1.1 mA 25nA 250mV 10.363In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 23.400In Stock
35.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 24.849In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparator 7.259In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.5 us General Purpose 4 V 16 V 20 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Power 0.2mA 18 or 36V VCC Comp 18.453In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive grade, low-power quad voltage comparator 1.537In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1 us Differential 2 V 36 V 2 mA 22 mA 5 mV 250 nA - 40 C + 150 C LM2901B Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators 2.7 to 5 V 20uA 200 ns ESD 2kV 9.731In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 8ns 470uA at 5V 2.2V to 5V 2kV 200mA 8.845In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators 8ns 470uA at 5V 2.2V to 5V 2kV 200mA 2.226In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 2.823In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 1.8V highspeed comparator 3.629In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3021 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail to Rail 1.8V Hi Spd comparator 17.662In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3021 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators RR 1.8V Comparator 38ns 73uA 1.8 to 5V 3.507In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3021 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail to Rail 1.8V Hi Spd comparator 5.560In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3022 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-Rail 1.8V High-Speed Micropower Comparators 6.737In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT MiniSO-8 2 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3022 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV 6.932In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS332 Reel, Cut Tape, MouseReel