Tube Precision Amplifiers

Results: 1.402
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual Single Supply u Power A 595-TLV27L2 A 595-TLV27L2IDR 911In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 1.1 mV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L2 Tube
Texas Instruments Precision Amplifiers LiNCMOS R/R 337In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 120 mV/us 850 uV 1 pA 8 V 2.7 V 70 uA 50 mA 83 dB 19 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLV2252A Tube
Analog Devices / Maxim Integrated Precision Amplifiers Single/Dual/Quad, 28MHz, Low-Noise, Low- 148In Stock
Min.: 1
Mult.: 1

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 10.5 V, +/- 5.25 V 4.8 V, +/- 2.4 V 5.4 mA 35 mA 120 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX412 Tube
Analog Devices Precision Amplifiers Quad Low Voltage Low Power CMOS OPAMP 418In Stock
Min.: 1
Mult.: 1

4 Channel 400 kHz 100 mV/us 400 uV 780 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 152 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8619 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 58In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 6 V/us 10 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1128 Tube
Analog Devices Precision Amplifiers 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo 134In Stock
Min.: 1
Mult.: 1

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1498 Tube
Analog Devices Precision Amplifiers 2x/4x R2R Out, pA In Prec Op Amps 121In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 30 uV 100 pA 40 V 2.4 V 650 uA 30 mA 128 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1884 Tube
Analog Devices Precision Amplifiers 1x 60MHz, 20V/ s L Pwr, R2R In & Out Pr 282In Stock
Min.: 1
Mult.: 1

1 Channel 60 MHz 20 V/us 70 uV 250 nA 12.6 V 2.2 V 900 uA 45 mA 102 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6220 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION HI-SP 149In Stock
Min.: 1
Mult.: 1

1 Channel 63 MHz 17 V/us 10 uV 40 nA 22 V, +/- 22 V 4 V, +/- 4 V 3.5 mA 10 mA 126 dB 3.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP37 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier A 595 A 595-OPA228U 183In Stock
Min.: 1
Mult.: 1

1 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C OPA228 Tube
Texas Instruments Precision Amplifiers High Speed Lw Pwr 765In Stock
Min.: 1
Mult.: 1

1 Channel 2 MHz 650 mV/us 120 uV 25 nA 40 V 4 V 200 uA 20 mA 110 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLE2021M Tube
Analog Devices / Maxim Integrated Precision Amplifiers High-Voltage, Precision, Low-Power Op Am 453In Stock
Min.: 1
Mult.: 1

1 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9943 Tube
Analog Devices Precision Amplifiers 16V Quad Low Cost&Noise AMP 319In Stock
Min.: 1
Mult.: 1

4 Channel 4 MHz 3.5 V/us 600 uV 550 pA 16 V, 8 V 5 V, 2.5 V 1.15 mA 140 mA 110 dB 10 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Tube
Analog Devices Precision Amplifiers Quad Low Power JFet AMP 289In Stock
Min.: 1
Mult.: 1

4 Channel 3.5 MHz 9 V/us 350 uV 125 pA 18 V, +/- 18 V 4.5 V, +/- 4.5 V 210 uA 12 mA 90 dB 36 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C AD8684 Tube
Analog Devices Precision Amplifiers Prec R2R In & Out Op Amp 79In Stock
Min.: 1
Mult.: 1

1 Channel 300 kHz 100 mV/us 30 nA 36 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz PDIP-8 Through Hole LT1218 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 209In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp 303In Stock
Min.: 1
Mult.: 1

1 Channel 80 MHz 25 V/us 300 uV 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1800 Tube
Analog Devices Precision Amplifiers 17 A Max, 2x & 4x, 1x S, Prec Op Amps 118In Stock
Min.: 1
Mult.: 1

2 Channel 60 kHz 25 mV/us 40 uV 3 nA 44 V 2.2 V 13 uA 5 mA 103 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT2178 Tube
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 190In Stock
Min.: 1
Mult.: 1

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 160In Stock
Min.: 1
Mult.: 1

4 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6232 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 369In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2057 Tube
Analog Devices Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps 159In Stock
Min.: 1
Mult.: 1

4 Channel 750 kHz 50 mV/us 35 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz SSOP-16 SMD/SMT Shutdown - 40 C + 125 C LTC6079 Tube
Texas Instruments Precision Amplifiers LiNCMOS Low Bias D A 595-TLV27L2CDR A 59 A 595-TLV27L2CDR 977In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 204 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2B Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual 213In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 30 mV/us 170 uV 0.6 pA 16 V 4 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L7 Tube
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9102IDR A 595 A 595-TLV9102IDR 888In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 1.1 mV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2 Tube