Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 8P34S2108I DUAL 1:8 LVDS OUTPUT 1.8V FANOUT BUFFER 72In Stock
Min.: 1
Mult.: 1

16 Output 400 ps LVDS VFQFN-48 LVCMOS, LVDS, LVPECL 2 GHz 1.71 V 2.7 V 8P34S2108 - 40 C + 85 C
Renesas Electronics Clock Buffer 8SLVP1212I 1:12, 3.3V, 2.5V LVPECL Fanout Buffer 1In Stock
490Expected 31/03/2026
Min.: 1
Mult.: 1

12 Output 550 ps 2 GHz 2.375 V 3.465 V 8SLVP1212 - 40 C + 85 C
Renesas Electronics Clock Buffer Dual 1:2 LVPECL Out Fanout Buffer 5In Stock
Min.: 1
Mult.: 1

4 Output 225 ps 2 GHz 2.375 V 3.465 V 8SLVP2102I - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 45mW GEN1-2-3 Com Temp 285In Stock
Min.: 1
Mult.: 1

4 Output LP-HCSL VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0431 0 C + 70 C

Renesas Electronics Clock Buffer 2 O/P 1.8V PCIE BUFFER 108In Stock
Min.: 1
Mult.: 1

2 Output 137.5 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0231 - 40 C + 85 C

Renesas Electronics Clock Buffer 2 O/P 1.8V PCIE BUFFER 47In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Output 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0231 - 40 C + 85 C

Renesas Electronics Clock Buffer HIGH PERF. ZDB 88In Stock
Min.: 1
Mult.: 1

MLF-64 9ZX21201

Renesas Electronics Clock Buffer PCIE BUFFER - Z TECH 197In Stock
Min.: 1
Mult.: 1

15 Output 4.5 ns MLF-64 400 MHz 3.135 V 3.465 V 9ZX21501 0 C + 70 C
Renesas Electronics Clock Buffer HIGH PERF. ZDB DB190 0Z w/External Fdbk 25In Stock
Min.: 1
Mult.: 1

19 Output 400 MHz 4.5 ns HCSL VFQFPN-72 400 MHz 3.135 V 3.465 V 9ZX21901 0 C + 70 C
Renesas Electronics Clock Buffer PCIE BUFFER - Z TECH 148In Stock
Min.: 1
Mult.: 1

19 Output 400 MHz 4.5 ns HCSL VFQFPN-72 Clock 400 MHz 3.135 V 3.465 V 9ZX21901 0 C + 70 C

Renesas Electronics Clock Buffer HIGH PERF. ZDB 147In Stock
Min.: 1
Mult.: 1

15 Output 4.5 ns VFQFPN-64 150 MHz 3.135 V 3.465 V 9ZXL1530 0 C + 70 C
Renesas Electronics Clock Buffer RC19004A100 QBUFFER, 100 OHMS, 4 O/P T&R
14.765Expected 13/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

RC19004A100
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER
5.915Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER
2.900Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

5 Output 0 ps SOIC-8 3 V 3.6 V 2305 0 C + 70 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER
3.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 TO 4 CLOCK BUFFER
3.298On Order
Min.: 1
Mult.: 1

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 0 C + 70 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER
1.384On Order
Min.: 1
Mult.: 1

4 Output 5 ns SOIC-8 200 MHz 2.375 V 5.25 V 553M - 40 C + 85 C

Renesas Electronics Clock Buffer 1.8V to 3.3V LVCMOS 200MHz 3.465V 6VDD
5.066Expected 19/02/2026
Min.: 1
Mult.: 1

4 Output 200 MHz 2.4 ns LVCMOS DFN-8 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 OUT DIFF-TO-LVTTL BUFFER W/ OE
829Expected 13/04/2026
Min.: 1
Mult.: 1

1 Output 2 ns SOIC-8 2.375 V 3.465 V 830S21I-01 - 40 C + 85 C
Renesas Electronics Clock Buffer FANOUT BUFFER, 2GHZ
186On Order
Min.: 1
Mult.: 1

6 Output 850 ps TSSOP-24 3.135 V 3.465 V 854S006I - 40 C + 85 C
Renesas Electronics Clock Buffer 1:6 LVDS Output 1.8V Fanout Buffer
980Expected 16/04/2026
Min.: 1
Mult.: 1

6 Output 400 ps 1.2 GHz 1.71 V 1.89 V 8P34S1106i - 40 C + 85 C

Renesas Electronics Clock Buffer 9DB233 PCIE BUFFER - 2 OUT GEN1-2-3
2.981Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 Output 110 MHz 0 ps HCSL TSSOP-20 Clock 110 MHz 3.135 V 3.465 V 9DB233 - 40 C + 85 C
Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE
980On Order
Min.: 1
Mult.: 1

4 Output 150 MHz 3.5 ns LP-HCSL VFQFPN-20 150 MHz 3 V 3.6 V 9DBL411 - 40 C + 85 C
Renesas Electronics Clock Buffer RC19004A100 QBUFFER, 100 OHMS, 4 O/P T&R
4.000On Order
Min.: 1
Mult.: 1

4 Output 1.8 ns 400 MHz 3 V 3.6 V RC19004A100 - 40 C + 105 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER
368Expected 24/04/2026
Min.: 1
Mult.: 1

4 Output 5 ns Clock SOIC-8 Clock 200 MHz 2.375 V 5.25 V 524 - 40 C + 85 C