XRP7613IDBTR-F

MaxLinear
701-XRP7613IDBTR-F
XRP7613IDBTR-F

Mfr.:

Description:
LED Lighting Driver ICs 1.2A 36V SD High Brightness LED Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.513

Stock:
7.513 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,19 € 11,90 €
1,08 € 27,00 €
0,963 € 96,30 €
0,912 € 228,00 €
0,877 € 438,50 €
0,869 € 869,00 €
Full Reel (Order in multiples of 2500)
0,83 € 2.075,00 €
0,812 € 4.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.2 A
SOIC-8
36 V
7 V
1 MHz
Adjustable
XRP7613
- 40 C
+ 85 C
PWM Dimming, Open LED Protection
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Development Kit: XRP7613EVB
For Use With: Up to 8 High Brightness LEDs
Input Voltage: 7 V to 36 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Type: Non-Synchronous Buck with Integrated FET
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XRP7613 Step-Down High Brightness LED Drivers

MaxLinear XRP7613 Step-Down High Brightness LED Drivers are a non-synchronous step-down converter with an integrated FET optimized to drive high power LEDs at up to 1.2A of continuous current. A wide 7V to 36V input voltage range allows for single supply operations from industry standard 12V, 18V, or 24V power rails. Based on a hysteretic PFM control scheme, the XRP7613 can operate at switching frequency up to 1MHz and allows for small external components selection while providing very fast transient response and achieving excellent efficiency. Typical applications for the MaxLinear XRP7613 include general lighting and displays, architectural and accent lighting, medical and industrial instrumentation, and video projectors.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

FEATURED PRODUCTS
MAXLINEAR