ARM Cortex M0 Core Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 1.167
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs RF Microcontrollers - MCU 64 kB M0+, USB, +13 dBm EZRadioPRO, QFN48 wireless MCU Non-Stocked
Min.: 416
Mult.: 416

RF Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M0 32 bit 25 MHz 64 kB 8 kB 12 bit 25 I/O - 40 C + 85 C Tray
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, PMU, memories and peripherals ? 12 GPIOsin WL-CSP34 and 0.4mm ball pitch package Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

RF System on a Chip - SoC SMD/SMT WLCSP-34 ARM Cortex M0 32 bit 16 MHz 32 kB, 84 kB 42 kB 10 bit 14 I/O - 40 C + 85 C Reel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC optimized for A4WP and HCI applications 24 GPIOs in QFN40 and 0.4mm pin pitch package Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M0 32 bit 16 MHz 32 kB 42 kB 10 bit 24 I/O - 40 C + 85 C Reel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 37 GPIOs in AQFN60 package and 0.55mm pin pitch Non-Stocked Lead-Time 18 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

RF System on a Chip - SoC SMD/SMT AQFN-60 ARM Cortex M0 32 bit 96 MHz 64 kB 128 kB 10 bit 37 I/O Reel

Nuvoton ARM Microcontrollers - MCU 64 KB Flash, 8K SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 592
Mult.: 74

ARM Microcontrollers - MCU SMD/SMT SOP-20 ARM Cortex M0 32 bit 72 MHz 64 kB 8 kB 12 bit Tube
Nuvoton ARM Microcontrollers - MCU 64 KB Flash, 8K SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT QFP-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 38 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 64 KB Flash, 8K SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 980
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 27 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 8 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 8 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 8 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 8 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 32KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 74
Mult.: 74

ARM Microcontrollers - MCU SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 4 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 24 MHz 4 kB 2 kB 12 bit 30 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 4 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 4 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 74
Mult.: 74

ARM Microcontrollers - MCU SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 8 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 24 MHz 8 kB 2 kB 12 bit 30 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 8 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray