64 bit Embedded Processors & Controllers

Results: 1.381
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Intel CPU - Central Processing Units Intel Core i7-6820EQ Processor (8M Cache 23In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCBGA-1440 Intel Core i7 64 bit 3.5 GHz 8 MB + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1527 (6M Cache 2 17In Stock
9Expected 03/12/2026
Min.: 1
Mult.: 1
Max.: 60

CPU - Central Processing Units SMD/SMT FCBGA-1667 64 bit 2.2 GHz 6 MB Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i 7-8700 Processor (T 29In Stock
22Expected 24/12/2026
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCLGA-1151 Intel Core i7 64 bit 3.2 GHz 12 MB + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400 Processor (2 Cores, 3.7 GHz, 4MB Cache, 65W, Tray) 40In Stock
Min.: 1
Mult.: 1
Max.: 10

CPU - Central Processing Units SMD/SMT FCLGA-1151 Intel Pentium Gold G5400 64 bit 3.7 GHz 4 MB + 100 C Tray
Intel CPU - Central Processing Units Intel Core i7-9700TE Processor (12M Cach 16In Stock
20On Order
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCLGA-1151 Intel Core i7 64 bit 1.8 GHz 12 MB + 100 C Tray
NXP Semiconductors Processors - Application Specialised LS1027A-1300, -40-105C, SEC
159In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-448 ARM Cortex A72 64 bit 1.3 GHz 48 kB, 48 kB 32 kB, 32 kB 256 kB - 40 C + 105 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor E3-1505L v6 21In Stock
382On Order
Min.: 1
Mult.: 1
Max.: 40

CPU - Central Processing Units SMD/SMT FCBGA-1440 64 bit 2.2 GHz 8 MB + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Pentium Gold G5400T Processor (2 Cores, 3.1 GHz, 4MB Cache, 35W, Tray) 43In Stock
Min.: 1
Mult.: 1
Max.: 10

CPU - Central Processing Units SMD/SMT FCLGA-1151 Intel Pentium Gold G5400T 64 bit 3.1 GHz 4 MB + 100 C Tray
Intel CPU - Central Processing Units Intel Celeron Processor G3900 (2M Cache, 2.80 GHz) FC-LGA14C, Tray 509In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCLGA-1151 Intel Celeron 64 bit 2.8 GHz 2 MB Tray
Texas Instruments Microprocessors - MPU Single-core 64-bit A rm Cortex-A53 qua 394In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-441 ARM Cortex A53, ARM Cortex M4F, ARM Cortex R5F 64 bit 1 GHz 32 kB 32 kB 256 kB, 2 MB, 2 GB 198 I/O - 40 C + 105 C
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 22C 6238T 1.9G 30.25M 125W 3In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units SMD/SMT FCLGA-3647 Intel Xeon 64 bit 1.9 GHz 30.25 MB + 90 C Tray
Intel CPU - Central Processing Units Xeon Gold 5218N 4In Stock
Min.: 1
Mult.: 1

CPU - Central Processing Units FCLGA-3647 Intel Xeon 64 bit 2.3 GHz 22 MB + 81 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 127In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-486 ARM Cortex A53, ARM Cortex M7 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 32 kB, 512 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
69In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FC-PBGA-780 e5500 64 bit 1.2 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
42In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FC-PBGA-780 e5500 64 bit 1.4 GHz 32 kB 32 kB - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 4x e5500, 1500MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
56In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCPBGA-780 e5500 64 bit 1.5 GHz 32 kB 32 kB 109 I/O - 40 C + 105 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i7-8700T Processor (6 Cores, up to 4.0 GHz, 12MB Cache, 35W, Tray) 23In Stock
Min.: 1
Mult.: 1
Max.: 5

CPU - Central Processing Units SMD/SMT FCLGA-1151 Intel Core i7-8700T 64 bit 2.4 GHz 12 MB + 100 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST WE PFE GbE PCIe SATA 1G R2
334In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT VFLGA-211 ARM Cortex A53 64 bit 1 GHz 32 kB 32 kB 128 kB 0 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA 224In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-486 ARM Cortex A53, ARM Cortex M4 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 32 kB, 256 kB - 40 C + 105 C Tray
Texas Instruments Microprocessors - MPU Dual Arm Cortex-A5 3 and dual Arm Corte 320In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D 64 bit 400 MHz, 1.1 GHz 2 x 16 kB, 2 x 32 kB 2 x 16 kB, 2 x 32 kB 512 kB 242 I/O - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised LS1028A-1500, GPU,-40-105C, SEC
77In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-448 ARM Cortex A72 64 bit 1.5 GHz 48 kB 32 kB 256 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8DualXPlus 17x17 66In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCPBGA-417 ARM Cortex A35, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 256 kB, 512 kB - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 152In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-486 ARM Cortex A53, ARM Cortex M7 64 bit 750 MHz, 1.5 GHz 32 kB 32 kB 32 kB, 512 kB 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 147In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-486 ARM Cortex A53, ARM Cortex M7 64 bit 750 MHz, 1.4 GHz 32 kB 32 kB 32 kB, 512 kB - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 147In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT FCBGA-486 ARM Cortex A53, ARM Cortex M7 64 bit 750 MHz, 1.5 GHz 32 kB 32 kB 32 kB, 512 kB 0 C + 95 C Tray