AMD FPGA - Field Programmable Gate Array

Results: 1.806
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XAAU10P-L1SBVB484I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XAAU10P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XAAU15P-L1FFVB676I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XAAU15P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XAAU15P-L1SBVB484I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

XAAU15P 0 bit
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX12-10SF363I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VFX12 12312 LE 5472 ALM 648 kbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX20-10FF672I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VFX20 19224 LE 8544 ALM 1.2 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX20-11FF672C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VFX20 19224 LE 8544 ALM 1.2 Mbit 320 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX20-11FF672I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VFX20 19224 LE 8544 ALM 1.2 Mbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C 6.5 Gb/s 8 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FF672CConnect to S1 BOM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 352 I/O 1.2 V 1.2 V 0 C + 85 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX40-10FF1152IConnect to S1 BOM Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VFX40 41904 LE 18624 ALM 2.53 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1152
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-10FF672C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 352 I/O 1.14 V 1.26 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-10FF672I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 352 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-11FF672C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 352 I/O 1.14 V 1.26 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VFX60-11FF672I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VFX60 56880 LE 25280 ALM 4.08 Mbit 352 I/O 1.14 V 1.26 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FBGA-672
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX15-10FF668C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX15 13824 LE 6144 ALM 864 kbit 320 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX15-10FF668I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX15 13824 LE 6144 ALM 864 kbit 320 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX15-10SF363C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX15 13824 LE 6144 ALM 864 kbit 240 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX15-11FF668C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX15 13824 LE 6144 ALM 864 kbit 320 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX15-11SF363I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX15 13824 LE 6144 ALM 864 kbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-10SF363I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-11SF363I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 240 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-12FF668C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX25-12SF363C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX25 24192 LE 10752 ALM 1.27 Mbit 240 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-363
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX40-10FF668C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX40 41472 LE 18432 ALM 1.69 Mbit 448 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX40-11FF668I Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX40 41472 LE 18432 ALM 1.69 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC4VLX40-12FF668C Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
XC4VLX40 41472 LE 18432 ALM 1.69 Mbit 448 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-668