ZIC2410FG72

CEL
551-ZIC2410FG72
ZIC2410FG72

Mfr.:

Description:
RF System on a Chip - SoC 2.4 GHz ZigBee IC 8051 MCU 96KB FLASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF System on a Chip - SoC
RoHS:  
Zigbee
8051
2.4 GHz
1 Mbps
8 dBm
- 98 dBm
1.9 V
3.3 V
33.2 mA
33.2 mA
96 kB
- 40 C
+ 85 C
VFBGA-72
ADC Resolution: 8 bit
Brand: CEL
Data RAM Size: 8 kB
Interface Type: SPI, UART
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4
Number of I/Os: 24 I/O
Number of Timers: 4 Timer
Processor Series: ZIC2410
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEC / CEL Zigbee / Blue Tooth Range Extension

NEC / CEL Zigbee / Blue Tooth Range Extension devices combine high-output and low-power consumption in an ultra-miniature package. The Zigbee / Blue Tooth Range Extension devices serve 2.4 to 2.5GHz applications, deliver up to +20dBm output power with current consumption of 65mA, and are ideal for compact, battery-powered designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,11 € 8,11 €
6,52 € 65,20 €
5,54 € 277,00 €
5,31 € 531,00 €
5,07 € 1.267,50 €
4,94 € 2.470,00 €
4,80 € 4.800,00 €
4,55 € 11.375,00 €