NXP Embedded Processors & Controllers

Results: 8.116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 315In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 80 MHz 2 MB 256 kB 2 x 12 bit 128 I/O - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 417In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT MAPBGA-257 e200z4, e200z7 32 bit 180 MHz, 240 MHz 2 MB 1.5 MB 3 x 12 bit - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC1111FHN33/102 1.135In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 8 kB 2 kB 10 bit 42 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 3.717In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 50 MHz 128 kB 20 kB 12 bit 34 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM3 32bit 1MB 180In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 1 MB 136 kB 2 x 10 bit 164 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 512KF/USBH/ENET 154In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-180 ARM7TDMI-S 32 bit 72 MHz 512 kB 98 kB 10 bit 136 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM Cortex M4/M0 220In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 32 bit 204 MHz, 204 MHz 1 MB 136 kB 2 x 10 bit 49 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit ARM Cortex-M4F M0+ MCU 3.749In Stock
Min.: 1
Mult.: 1
Reel: 8.000

ARM Microcontrollers - MCU SMD/SMT WLCSP-49 ARM Cortex M0, ARM Cortex M4 32 bit 150 MHz 512 kB 104 kB 12 bit 39 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC5502JBD64 780In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M33 32 bit 96 MHz 64 kB 48 kB 16 bit 45 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 16KB 2KB I2c, SPI, 17 GPIO 6.000In Stock
Min.: 1
Mult.: 1
Reel: 6.000

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0+ 32 bit 15 MHz 16 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller 10.634In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ARM Microcontrollers - MCU SMD/SMT TSSOP-16 ARM Cortex M0+ 32 bit 30 MHz 8 kB 2 kB 14 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 128KB Flash, 100MHz, LQFP48 1.100In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT LQFP-48 56800 32 bit 100 MHz 128 kB 20 kB 39 I/O - 40 C + 105 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 5V 8-bit S08PL MCU 4KB FL,512B RAM 2.859In Stock
Min.: 1
Mult.: 1

8-bit Microcontrollers - MCU SMD/SMT TSSOP-16 S08 8 bit 20 MHz 4 kB 512 B 10 bit 14 I/O - 40 C + 85 C Tube
NXP Semiconductors Processors - Application Specialised i.MX6Solo ROM Perf Enhan 286In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-625 ARM Cortex A9 32 bit 800 MHz 32 kB 32 kB 16 kB, 128 kB - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6SLL 625In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT TFBGA-432 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 128 kB 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6SX ROM Perf Enhan 167In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-529 ARM Cortex A9, ARM Cortex M4 32 bit 227 MHz, 1 GHz 16 kB, 32 kB 16 kB, 32 kB 144 kB - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7Dual:2x Cortex A7, 2x USB 2.0 OTG with PHY, PCIe, 2xSDIO/MMC, 2x Ethernet, Security 142In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-488 ARM Cortex A7, ARM Cortex M4 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 256 kB - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 7Dual: Rev 1.3 131In Stock
Min.: 1
Mult.: 1

Processors - Application Specialized SMD/SMT MAPBGA-488 ARM Cortex A7, ARM Cortex M4 32 bit 1 GHz 16 kB, 32 kB 16 kB, 32 kB 256 kB 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 312In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 0 B 512 kB 2 x 12 bit 127 I/O 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060, USB Fix 468In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 528 MHz 0 B 1 MB 2 x 12 bit 127 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 2.412In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-40 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 36 I/O - 40 C + 105 C Tray
NXP Semiconductors RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex 485In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M0+ 32 bit 48 MHz 512 kB 64 kB 16 bit - 40 C + 105 C Tray
NXP Semiconductors RF System on a Chip - SoC KW37, 48HVQFN 413In Stock
Min.: 1
Mult.: 1

RF System on a Chip - SoC SMD/SMT HVQFN-48 ARM Cortex M0+ 32 bit 48 MHz 512 kB 64 kB 16 bit - 40 C + 105 C Tray
NXP Semiconductors RF System on a Chip - SoC QN9090HN/001 964In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF System on a Chip - SoC ARM Cortex M4 640 kB - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 32MHz, -40/+150degC, Automotive Qualified, QFP 48 1.250In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-48 S12Z 16 bit 20 MHz 32 kB 2 kB 10 bit 22 I/O - 40 C + 150 C AEC-Q100 Tray