Interface IC's Embedded Processors & Controllers

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 3.827In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT UCFBGA-64 29 I/O - 40 C + 100 C Tray
Lattice FPGA - Field Programmable Gate Array AECQ Interface MIPI D-Phy Bridge 1.640In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CTFBGA-80 37 I/O - 40 C + 125 C AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 1.173In Stock
Min.: 1
Mult.: 1
Reel: 1.000

FPGA - Field Programmable Gate Array SMD/SMT WLCSP-36 17 I/O - 40 C + 100 C Reel, Cut Tape, MouseReel
Renesas / Dialog SPLD - Simple Programmable Logic Devices GreenPAK Programmable Mixed-Signal Matrix - Smallest GreenPAK with I2C Interface 6.873In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SPLD - Simple Programmable Logic Devices SMD/SMT STQFN-12 - 40 C + 85 C Reel, Cut Tape, MouseReel
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge 171In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CTFBGA-80 37 I/O - 40 C + 125 C AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink Auto Grade (AEC-Q100) Interface MIPI D-Phy Bridge 268In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT BGA-81 37 I/O - 40 C + 125 C AEC-Q100 Tube

NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 106In Stock
Min.: 1
Mult.: 1

RF Microcontrollers - MCU SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 512KF/USBH/ENET 154In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-180 ARM7TDMI-S 32 bit 72 MHz 512 kB 98 kB 10 bit 136 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M3 200kB SRAM 200 kB SRAM 189In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-180 ARM Cortex M3 32 bit 180 MHz 0 B 200 kB 10 bit 118 I/O - 40 C + 85 C Tray
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microc ontroller with 80 k 727In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Microcontrollers - MCU SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 80 kB 12 kB - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 32BIT ARM CORTEX-M3 MCU 200KB SRAM 98In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LBGA-256 ARM Cortex M3 32 bit 180 MHz 0 B 200 kB 10 bit 164 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 16b ROMLess 160I/O 126In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TFBGA-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 98 kB 160 I/O - 40 C + 85 C Tray
Renesas / Dialog RF System on a Chip - SoC BT5.0 WL-CSP34 SoC 1.373In Stock
Min.: 1
Mult.: 1
Reel: 7.500

RF System on a Chip - SoC SMD/SMT WLCSP-34 ARM Cortex M0 32 bit 16 MHz 64 kB, 128 kB 96 kB 10 bit - 40 C + 85 C Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge 3.896In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CTFBGA-80 37 I/O - 40 C + 100 C Tray
indie Semiconductor ARM Microcontrollers - MCU OBD-II Interface Solution, ARM Cortex-M4, -40C to +125C 2.499In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M4 32 bit 112 MHz 2 MB 256 kB 8 bit 26 I/O - 40 C + 125 C Reel, Cut Tape
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,Camera,SD Card 38In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 FT32 32 bit 100 MHz 256 kB 256 kB 8 bit/10 bit 68 I/O - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C CAN,USB High Speed 405In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT QFN-76 FT32 32 bit 100 MHz 256 kB 256 kB 8 bit/10 bit 43 I/O - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C USB H-Speed Gen IO 335In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 FT32 32 bit 100 MHz 256 kB 256 kB 8 bit/10 bit 44 I/O - 40 C + 85 C Tray
Bridgetek 32-bit Microcontrollers - MCU 32 Bit MCU Rev C USB H-Speed Gen IO 334In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT QFN-76 FT32 32 bit 100 MHz 256 kB 256 kB 8 bit/10 bit 45 I/O - 40 C + 85 C Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLinkPlus Interface MIPI D-Phy Bridge with Flash 483In Stock
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT UCFBGA-64 29 I/O - 40 C + 100 C Tray
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 1.101In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RF Microcontrollers - MCU SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 8K SRAM Ext Bus Interface IND TEMP 118In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM7TDMI 32 bit 40 MHz 0 B 8 kB No ADC 32 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LCD CONT/ETHNET USB/HOST/OTG 36In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-208 ARM7TDMI-S 32 bit/16 bit 72 MHz 98 kB 160 I/O - 40 C + 85 C Tray
Renesas / Dialog RF System on a Chip - SoC BT5.0 QFN40 SoC 4.925In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M0 32 bit 16 MHz 64 kB, 128 kB 96 kB 10 bit - 40 C + 85 C Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Crosslink Interface MIPI D-Phy Bridge
1.157Expected 27/04/2026
Min.: 1
Mult.: 1

FPGA - Field Programmable Gate Array SMD/SMT CSFBGA-81 37 I/O - 40 C + 100 C Tray