NCH-RSL15-512-101WC40-ABG

onsemi
863-N512-101WC40-ABG
NCH-RSL15-512-101WC40-ABG

Mfr.:

Description:
RF Microcontrollers - MCU RSL15 WLCSP 512KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.439

Stock:
1.439 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1439 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,09 € 5,09 €
4,41 € 44,10 €
4,18 € 104,50 €
3,85 € 385,00 €
3,66 € 915,00 €
3,51 € 1.755,00 €
Full Reel (Order in multiples of 1500)
3,30 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M33
512 kB
80 kB
48 MHz
12 bit
1.4 V
3.6 V
+ 85 C
WLCSP-40
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Data RAM Type: SRAM
Interface Type: I2C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.4 V to 3.6 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: RSL15
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
ECCN:
5A991.g