dsPIC Digital Signal Processors & Controllers - DSP, DSC

Results: 1.989
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit 64KB Flash Motor CAN DMA
538In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-28 64 kB 16 kB 3.3 V dsPIC33FJ64MC802 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 28LD 30MIPS 12 KB 599In Stock
Min.: 1
Mult.: 1

DSCs dsPIC30F 1 Core 30 MHz QFN-28 12 kB 1 kB 5 V dsPIC30F2012 dsPIC SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC Motor Control 1.196In Stock
Min.: 1
Mult.: 1

DSCs dsPIC30F 1 Core 30 MHz SPDIP-28 24 kB 1 kB 2.5 V to 5.5 V dsPIC30F3010 dsPIC Through Hole - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B 256KB FL 32KBR 60MHz 64P OpAmps 1.963In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-64 256 kB 32 kB 3 V to 3.6 V dsPIC33EP256MC506 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 4KB RAM 60 MHz 28pi 3.824In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 32 kB 4 kB 3 V to 3.6 V DSPIC33EP32MC202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 256KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp 433In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-44 256 kB 32 kB 3 V to 3.6 V dsPIC33EP256GM304 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16bit Signal Cntrlr 415In Stock
Min.: 1
Mult.: 1

DSCs dsPIC30F 1 Core 20 MHz DIP-40 48 kB 2 kB 2.5 V to 5.5 V dsPIC30F4011 dsPIC Through Hole - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 44LD 30M 48KB FL 400In Stock
Min.: 1
Mult.: 1

DSCs dsPIC30F 1 Core 30 MHz QFN-44 48 kB 2 kB 2.5 V to 5.5 V dsPIC30F4011 dsPIC SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM 997In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 128 kB 8 kB 4.5 V to 5.5 V dsPIC33EV128GM106 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 2.068In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-64 256 kB 16 kB 4.5 V to 5.5 V dsPIC33EV256GM006 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 938In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM006 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG 1.632In Stock
Min.: 1
Mult.: 1
Reel: 1.600

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP205 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B 256KB FL 32KBR 60MHz 64P OpAmps 535In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz QFN-64 256 kB 32 kB 3 V to 3.6 V dsPIC33EP256GP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 144P 256KB Flsh 28KB RAM 60MHz USB 1.217In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33EP 1 Core 60 MHz TQFP-144 280 kB 28 kB 3 V to 3.6 V dsPIC33EP256MU814 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM 1.239In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 256 kB 16 kB 4.5 V to 5.5 V DSPIC33EV256GM006 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 544In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SOIC-28 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM102 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16-bit 128KB Flash Motor CAN DMA
768In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-44 128 kB 16 kB 3.3 V dsPIC33FJ128MC804 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 1.898In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP505 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 12KB 512bytes-RAM 30MIPS 21I/O 494In Stock
Min.: 1
Mult.: 1

DSCs dsPIC30F 1 Core 30 MHz PDIP-28 12 kB 512 B 4.5 V to 5.5 V dsPIC30F2020 dsPIC Through Hole - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 299In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-100 256 kB 16 kB 3 V to 3.6 V DSPIC33FJ256GP510 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash 644In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-100 256 kB 16 kB 3 V to 3.6 V dsPIC33FJ256GP510 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16bit DSC 64KB Flash CAN DMA 40MIPS 800In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 64 kB 16 kB 3 V to 3.6 V DSPIC33FJ64GP804 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 64-Pin, 256KB Flash 2.200In Stock
Min.: 1
Mult.: 1
Reel: 1.200
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-64 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 80-Pin, 512KB Flash 587In Stock
Min.: 1
Mult.: 1
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 512 kB 16 kB, 48 kB 3 V to 3.6 V dsPIC33CH512MP208 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 64-Pin, 512KB Flash 1.962In Stock
Min.: 1
Mult.: 1
Reel: 1.200
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-64 512 kB 16 kB, 48 kB 3 V to 3.6 V dsPIC33CH512MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape