Microchip FPGA - Field Programmable Gate Array

Results: 2.279
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 114In Stock
Min.: 1
Mult.: 1
No
A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 16 TransCh 250Mbps-12.7Gbps
1In Stock
Min.: 1
Mult.: 1

MPF300TS 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C 12.7 Gb/s SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 1.5KLEs 312In Stock
Min.: 1
Mult.: 1

AGL125V2 1500 LE 37 kbit 133 I/O 1.14 V 1.575 V 0 C + 85 C SMD/SMT CSP-196 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 16 TransCh 250Mbps-12.7Gbps 1In Stock
Min.: 1
Mult.: 1

MPF500T 481000 LE 33 Mbit 584 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array Fusion FPGA, 600K System Gates 20In Stock
Min.: 1
Mult.: 1

AFS600 7000 LE 108 kbit 119 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FPBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 100LEs 1.441In Stock
Min.: 1
Mult.: 1

AGLN010V2 100 LE 0 bit 23 I/O 1.14 V 1.575 V - 40 C + 100 C SMD/SMT UCSP-36 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 48In Stock
Min.: 1
Mult.: 1

A3P600 0 bit 177 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps 2In Stock
Min.: 1
Mult.: 1

MPF300T 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-536 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs 150In Stock
Min.: 1
Mult.: 1

A3P125 1500 LE 36 kbit 71 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT VQFP-100 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 11In Stock
Min.: 1
Mult.: 1

M2GL025T 27696 LE 0 bit 207 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO FPGA, 7KLEs 84In Stock
Min.: 1
Mult.: 1

AGL600V5 7000 LE 108 kbit 97 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 16 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT BGA-784 Tray
Microchip Technology FPGA - Field Programmable Gate Array eX FPGA, 3K System Gates 317In Stock
Min.: 1
Mult.: 1

EX64 128 LE 0 bit 41 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT TQFP-64 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs 39In Stock
Min.: 1
Mult.: 1

A3PE1500 16000 LE 270 kbit 444 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 7KLEs 28In Stock
Min.: 1
Mult.: 1

A3PE600 7000 LE 108 kbit 270 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 474In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 30In Stock
Min.: 1
Mult.: 1

M2GL060T 56520 LE 1.78 Mbit 387 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps 4In Stock
Min.: 1
Mult.: 1

MPF200T 192000 LE 13.3 Mbit 364 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-325 Tray
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps 1In Stock
Min.: 1
Mult.: 1

MPF500T 481000 LE 33 Mbit 584 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 24 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array 40K-50K Gate 3.3V 1ns 48In Stock
Min.: 1
Mult.: 1

AT40K40AL 2304 LE 18 kbit 161 I/O 3 V 3.6 V - 40 C + 85 C SMD/SMT PQFP-208 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 3In Stock
Min.: 1
Mult.: 1
No
M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 46In Stock
Min.: 1
Mult.: 1
No
A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 3KLEs 74In Stock
Min.: 1
Mult.: 1
No
A3P250 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 40 C + 100 C SMD/SMT VQFP-100 Tray
Microchip Technology M2GL010S-1TQG144I
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 60In Stock
Min.: 1
Mult.: 1

M2GL010S 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs 9In Stock
Min.: 1
Mult.: 1

A3P1000 11000 LE 144 kbit 300 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-484 Tray