NXP 32-bit Microcontrollers - MCU

Results: 1.079
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MPC560xB SMD/SMT LQFP-100 e200z0 512 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MPC560xB SMD/SMT LQFP-100 e200z0 512 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU MIMXRT633SFFOB Non-Stocked Lead-Time 26 Weeks

MXRT600 SMD/SMT WLP-249 ARM Cortex-M33 2 MB 32 bit 12 bit 300 MHz 147 GPIO 1.71 V 3.6 V - 20 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5214 V2CORE 256KFLASH Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450
No
MCF521X SMD/SMT BGA-256 ColdFire V2 256 kB 64 kB 32 bit 66 MHz 142 I/O 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5216 V2CORE 512KFLASH Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450
No
MCF521X SMD/SMT BGA-256 ColdFire V2 512 kB 64 kB 32 bit 66 MHz 142 I/O 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5216 V2CORE NOFLASH Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450
No
MCF528X SMD/SMT MAPBGA-256 ColdFire V2 64 kB 32 bit 10 bit 66 MHz 150 I/O 2.7 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 1MB FLASH POWERPC Z3 COR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
MPC5534 SMD/SMT BGA-324 e200z3 3 MB 128 kB 32 bit No ADC 82 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MPC5554 COPPERHEAD Qorivva Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 132 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU MPC5554 COPPERHEAD Qorivva Non-Stocked Lead-Time 16 Weeks
Min.: 200
Mult.: 200
No
MPC5554 SMD/SMT BGA-416 e200z6 2 MB 64 kB 32 bit 12 bit 80 MHz 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MPC561 NOFLASH Qorivva Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
No
MPC561 SMD/SMT BGA-388 MPC500 32 kB 32 bit 10 bit 40 MHz 56 I/O 2.5 V 2.7 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MPC561 NOFLASH Qorivva Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
No
MPC561 SMD/SMT BGA-388 MPC500 32 kB 32 bit 10 bit 40 MHz 56 I/O 2.5 V 2.7 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MPC561 NOFLASH Qorivva Non-Stocked Lead-Time 28 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
MPC561 SMD/SMT BGA-388 MPC500 32 kB 32 bit 10 bit 56 MHz 56 I/O 2.5 V 2.7 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 256KB Flash, 32MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 16 Weeks

MPC560xB SMD/SMT LQFP-100 e200z0h 256 kB 16 kB 32 bit 12 bit 32 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 348K FLASH, 32K RAM, 64MHz Non-Stocked Lead-Time 16 Weeks

MPC560xB SMD/SMT LQFP-64 e200z0 384 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 384KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 Non-Stocked Lead-Time 16 Weeks

MPC560xB SMD/SMT LQFP-100 e200z0 384 kB 64 kB 32 bit 10 bit 64 MHz 79 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 512KB Flash, 48MHz, -40/+125degC, Automotive Grade, QFP 64 Non-Stocked Lead-Time 16 Weeks

MPC560xB SMD/SMT LQFP-64 e200z0 512 kB 64 kB 32 bit 10 bit 64 MHz 45 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 16 Weeks

MPC560xB SMD/SMT LQFP-176 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors FS32R294HAK0MJDR
NXP Semiconductors 32-bit Microcontrollers - MCU 2*MIPI, CSE,3 DRAM, 2 CRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

S32R294 32 bit Reel
NXP Semiconductors FS32R294HAK0MJDT
NXP Semiconductors 32-bit Microcontrollers - MCU 2*MIPI, CSE,3 DRAM, 2 CRAM Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

S32R294 32 bit Tray
NXP Semiconductors FS32R294HBK0MJDR
NXP Semiconductors 32-bit Microcontrollers - MCU S32R29 multicore Power Architecture, 500 MHz, ISO 26262, AEC-Q100, CSE3 Security Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

S32R294 32 bit AEC-Q100 Reel
NXP Semiconductors FS32R294HBK0MJDT
NXP Semiconductors 32-bit Microcontrollers - MCU S32R29 multicore Power Architecture, 500 MHz, ISO 26262, AEC-Q100, CSE3 Security Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

S32R294 32 bit AEC-Q100 Tray
NXP Semiconductors FS32R294HEK0MJDR
NXP Semiconductors 32-bit Microcontrollers - MCU 2*MIPI, CSE,3 DRAM, 2.5 CRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

S32R294 32 bit Reel
NXP Semiconductors FS32R294HEK0MJDT
NXP Semiconductors 32-bit Microcontrollers - MCU 2*MIPI, CSE,3 DRAM, 2.5 CRAM Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

S32R294 32 bit Tray
NXP Semiconductors FS32R294HFK0MJDR
NXP Semiconductors 32-bit Microcontrollers - MCU 1*MIPI, CSE,3 DRAM, 2.5 CRAM Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

S32R294 32 bit Reel
NXP Semiconductors FS32R294HFK0MJDT
NXP Semiconductors 32-bit Microcontrollers - MCU 1*MIPI, CSE,3 DRAM, 2.5 CRAM Non-Stocked Lead-Time 20 Weeks
Min.: 760
Mult.: 760

S32R294 32 bit Tray