STM8 Core 8-bit Microcontrollers - MCU

Results: 261
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash w/LCD 1.010In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 2.481In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2.920In Stock
Min.: 1
Mult.: 1

STM8 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207R6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 662In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-44 24 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207S8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 2.211In Stock
Min.: 1
Mult.: 1
: 2.400

STM8 8 kB 1 kB LQFP-32 16 MHz 10 bit 28 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903K3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 48-Pin 64kB 5.924In Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-48 16 MHz 12 bit 41 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 8kb Flash 2.967In Stock
Min.: 1
Mult.: 1
: 3.000

STM8 8 kB 1 kB QFN-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 6.109In Stock
Min.: 1
Mult.: 1
: 3.000

STM8 32 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM 3.275In Stock
Min.: 1
Mult.: 1
: 1.000

STM8 64 kB 4 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152M8 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 128 Kbytes Flash, 24 MHz CPU, integrated E 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

STM8 128 kB 6 kB LQFP-80 24 MHz 10 bit 68 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207MB Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU Perf line 8-bit MCU 32Kb 937In Stock
Min.: 1
Mult.: 1
: 1.000

STM8 32 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207R6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 28 pin 8kb Flash 2.278In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G3
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 48-Pin 64kB Flash 777In Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C8 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Access line MCU 32Kbyt 16 MHz 2.744In Stock
Min.: 1
Mult.: 1
: 2.400

STM8 16 kB 2 kB LQFP-32 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU PERFORMANCE LINE 24 MHz 8-BIT MCU 914In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-44 24 MHz 10 bit 34 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S207S8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Access line 8-bit MCU 4Kb 3.647In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8S103F3

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 4kb TSSOP 20 pin 210In Stock
Min.: 1
Mult.: 1

STM8 4 kB 1.5 kB TSSOP-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101F2 Tube
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 32 KB Flash w/LCD 5In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 64-Pin 32kB Flash 340In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152R6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 3.571In Stock
Min.: 1
Mult.: 1

STM8 4 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F2 Tube
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 16kb Flash 2.940In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB UFQFPN-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 20 pin 4kb Flash 1.348In Stock
Min.: 1
Mult.: 1

STM8 4 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151F2 Tube
STMicroelectronics 8-bit Microcontrollers - MCU Perf line 24 MHz 8-bit MCU 12 Kbyt 529In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207R8 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 28-Pin 32kB 2.025In Stock
Min.: 1
Mult.: 1
: 3.000

STM8 32 kB 2 kB 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 16kB 8.759In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB UFQFPN-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Tray