NXP 8-bit Microcontrollers - MCU

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 128K FLS/2K EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 128 kB 8 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 128K FLS/2K EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

S08 128 kB 8 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 16K FLASH, 4K RAM, 32PIN Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 16 kB 1 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 16K FLASH, 4K RAM, 32PIN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU M74K MASK ONLY-AUTO Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 16 kB 1 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH 4K RAM, 64PIN Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU M74K MASK ONLY-AUTO Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 32 kB 2 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU M74K MASK ONLY-AUTO Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 32 kB 2 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU M74K MASK ONLY-AUTO Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 60 kB 4 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 96K FLS/2K EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 96 kB 6 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 96K FLS/2K EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 96 kB 6 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 96K FLS/2K EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

S08 96 kB 6 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 28 Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

S08 16 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08EL AEC-Q100 Reel

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

S08 16 kB 1 kB TSSOP-20 40 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08EL AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU S08-32K FLASH EE, SLIC Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500

S08 32 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08EL AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 28 Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

S08 32 kB 1 kB TSSOP-28 40 MHz 10 bit 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08EL AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU LG32 AUTO 80LQFP F/G Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

S08 32 kB 2 kB LQFP-80 40 MHz 12 bit 69 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08LG AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+85degC, Automotive Qualified, SOIC 8 Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08QD AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU 4K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 2.450
Mult.: 2.450

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 60 kB 4 kB LQFP-64 20 MHz 12 bit 55 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 1.250
Mult.: 1.250

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 20MHz, -40/+125degC, Automotive Qualified, QFP 32 Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

S08 16 kB 2 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Reel
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU S08 core 32KB Flash 20MHz Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

S08 32 kB 4 kB LQFP-32 20 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08RN AEC-Q100 Reel